• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 500 F-600 8598500 Ball-peen hammer 900 g 330 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

111 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 500 F-600-GEDORE-peen hammer, 600 g with fiberglass rod
Product type

Ball-peen hammer

Weight

900 g

Length

330 mm

Material (handle)

Fibreglass

Head weight

600 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909166 Gedore 500 F-600 8598500 Ball-peen hammer 900 g 330 mm 1 pc(s)

Information

Information 1909166 Gedore 500 F-600 8598500 Ball-peen hammer 900 g 330 mm 1 pc(s)

Description

Features

  • Forged hammer head
  • Nearly unbreakable fibreglass handle with plastic grip
  • Additionally hardened handle protective steel sleeve, with secured head
  • Induction tempered edges of the flat side of the head available on request

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 77.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)