• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 600 H-2000 8583820 Ball-peen hammer 2491 g 400 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • 600 H-2000-GEDORE-Ball Peen Hammer ROTBAND-PLUS with hickory handle, 2 kg
Product type

Ball-peen hammer

Weight

2491 g

Length

400 mm

Material (handle)

Hickory

Width

150 mm

Height

50 mm

Head weight

2000 g

Depth

350 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909192 Gedore 600 H-2000 8583820 Ball-peen hammer 2491 g 400 mm 1 pc(s)

Information

Information 1909192 Gedore 600 H-2000 8583820 Ball-peen hammer 2491 g 400 mm 1 pc(s)

Description

Features

  • Forged hammer head DIN 1041
  • With contoured ash (E 600 E) or hickory (E 600 H) handle DIN 5111, additionally shaped with a long hardened handle protective steel sleeve
  • The tapered collar, fixing plate and wood screw bond the hammer head and the handle into one unit
  • ROTBAND-PLUS handle join, high working safety, long service life, best price-performance ratio

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)