• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 609 H-3 8673220 Sledge hammer 3755 g 600 mm DIN 1042 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 74.99
-7 %
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 609 H-3-GEDORE-sledge hammer ROTBAND-PLUS 3 kg, 600 mm
Product type

Sledge hammer

Weight

3755 g

Length

600 mm

Material (hammer head)

Steel

Material (handle)

Hickory

DIN standard

DIN 1042

Head weight

3000 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909206 Gedore 609 H-3 8673220 Sledge hammer 3755 g 600 mm DIN 1042 1 pc(s)

Information

Information 1909206 Gedore 609 H-3 8673220 Sledge hammer 3755 g 600 mm DIN 1042 1 pc(s)

Description

Features

  • Forged hammer head DIN 1042
  • Spare handles complete with steel sleeve, tapered collar, fixing plate and wood screw
  • Hickory handle DIN 5112, with additional long and hardened steel sleeve
  • ROTBAND-PLUS handle join, high working safety, long service life, best price-performance ratio

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 96.98€ 91.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)