
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Crowfoot wrench
- Spanner size
19 mm
- Size
19 mm
- Length
230 mm
- Material
Chromium-vanadium steel
- Material properties
chrome plated
- Width
45 mm
- Height
18 m
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1889618 Gedore 6090800 7 19 Crowfoot wrench 19 mm
Information
Information 1889618 Gedore 6090800 7 19 Crowfoot wrench 19 mm
Information 1889618 Gedore 6090800 7 19 Crowfoot wrench 19 mm
Description
Carefully forged and professionally processed. Slim jaws and thin walls make the key on the whole lighter.
Maul: Precision ground to exact nominal diameter for optimum contact surfaces. Ring: Angled at 15°, with UD-Profile - for gentle transmission of power
Overloading is indicated by deformation. Secure grip by hollow shaft - very ergonomic and handy. Anti-glare appearance by matt chrome finish. For universal use. High-quality industrial grade for hard continuous use.
This text is machine translated.
Maul: Precision ground to exact nominal diameter for optimum contact surfaces. Ring: Angled at 15°, with UD-Profile - for gentle transmission of power
Overloading is indicated by deformation. Secure grip by hollow shaft - very ergonomic and handy. Anti-glare appearance by matt chrome finish. For universal use. High-quality industrial grade for hard continuous use.
This text is machine translated.
Features
- Sizes 3 to 5.5 with 6-edged ring, from 6mm with UD profile
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 142.96*
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































