• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6094980 8 11 Double-ended open ring spanner Spanner size (metric) 11 mm

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With the same wrench sizes
  • Jaw position 15° and 75°
Product type

Double-ended open ring spanner

Spanner size

11 mm

Length

115.2 mm

Material

Chromium-vanadium steel

Height

300 mm

Width

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1903343 Gedore 6094980 8 11 Double-ended open ring spanner Spanner size (metric) 11 mm

Information

Information 1903343 Gedore 6094980 8 11 Double-ended open ring spanner Spanner size (metric) 11 mm

Information 1903343 Gedore 6094980 8 11 Double-ended open ring spanner Spanner size (metric) 11 mm

Description

Features

  • With same size each end
  • Jaws set at 15° and 75°
  • GEDORE vanadium steel 31CrV3, heads finely polished, chrome-plated

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 87.48€ 81.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)