
Number
Total (€ 93.99 / piece)
€ 93.99
incl. VAT
Only 7 Piece(s) available
Technical specifications
- Design similar to DIN 3113;
- With the same wrench sizes;
- Extra-long shank for lowest range;
- High torque transmission;
- GEDORE Vanadium Steel 31 CrV3, chrome-plated
- Anti-glare, matte surface;
- Carefully forged and professionally processed;
- Slim Maul and slim maul walls make the key easier overall;
- Maul: precisely on exact nominal polished for optimal contact surfaces;
- Ring: angled at 15°, with UD-profile for gentle power transmission;
- For universal use;
- High-grade industrial quality for tough continuous stress;
- Head height: 26 mm, 16 mm;
- Head width: 62 mm, 84.5 mm;
- Weight: 1760 g
- Product type
Crowfoot wrench
- Spanner size
41 mm
- Length
600 mm
- Material
Chromium-vanadium steel
- Material properties
chrome plated
- DIN standard
DIN 3113
- Width
150 mm
- Height
50 mm
- Weight
1000 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1903330 Gedore 6102080 7 XL 41 Crowfoot wrench 41 mm
Information
Information 1903330 Gedore 6102080 7 XL 41 Crowfoot wrench 41 mm
Information 1903330 Gedore 6102080 7 XL 41 Crowfoot wrench 41 mm
Description
Features
- Extra-long shaft for deep applications and high-torque
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 224.96*
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































