• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6352000 Allen Allen key set 8-piece

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Allen key set

Downforce

Allen

Size

2 mm

8 mm

10 mm

6 mm

5 mm

2.5 mm

4 mm

3 mm

Spanner size

2 mm

2.5 mm

3 mm

4 mm

5 mm

6 mm

8 mm

10 mm

Material

Chromium-vanadium steel

Material properties

zinc plated

Weight

0.245 kg

FALSE

UKCA

not relevant

DIN standard

DIN ISO 2936

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1514682 Gedore 6352000 Allen Allen key set 8-piece

Information

Information 1514682 Gedore 6352000 Allen Allen key set 8-piece

Information 1514682 Gedore 6352000 Allen Allen key set 8-piece

Description

For hexagon socket screws, in the blue plastic label holder.

Scope of delivery

  • 1.5/ 2/ 2.5/ 3/ 4/ 5/ 6/ 8/ 10 mm

Hints

This text is machine translated.

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)