• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6512140 534 11 Single-ended open ring spanner 11 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Lean shape, with free-moving plug-in circuit woes
  • With hole for rotary pins no. 26D and no. 26 RS (please order separately)
  • GEDORE Vanadium Steel 31 CrV3, chrome-plated
  • Polished heads
Product type

Single-ended open ring spanner

Spanner size

11 mm

Length

189 mm

Material

Chromium-vanadium steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906200 Gedore 6512140 534 11 Single-ended open ring spanner 11 mm

Information

Information 1906200 Gedore 6512140 534 11 Single-ended open ring spanner 11 mm

Description

Features

  • Slim pattern, with free moving socket wrench
  • With hole for tommy bars 26 D and 26 RS (please order separately)
  • GEDORE vanadium steel 31CrV3, heads polished, chrome-plated

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 101.98€ 95.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)