• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6531280 640-1800 - GEDORE - Magnetic lifter 520 mm, d 12 mm Magnetic retrieval tool

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

640-1800 - GEDORE - Magnetic lifter 520 mm, d 12 mm

  • With flexible shaft and plastic grip

Our service for you

Technical specifications

  • With a flexible shaft and plastic handle
Product type

Magnetic retrieval tool

Dim

(L x W x H) 460 x 300 x 200 mm

Length

460 mm

Weight

230 g

Content

1 pc(s)

Width

300 mm

Height

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906229 Gedore 6531280 640-1800 - GEDORE - Magnetic lifter 520 mm, d 12 mm Magnetic retrieval tool

Information

Information 1906229 Gedore 6531280 640-1800 - GEDORE - Magnetic lifter 520 mm, d 12 mm Magnetic retrieval tool

Description

For lifting and recording small magnetic parts. Easy to use with flexible shaft. For holding components in blind holes.

This text is machine translated.

Features

  • With flexible shaft and plastic handle
  • Bright nickel-plated

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 118.96€ 87.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)