• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 820956 Foam insert (L x W x H) 455 x 320 x 60 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 73.27)
€ 14.99
-27 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Foam mat

  • Universal use
  • For a form-fitting storage of sensitive parts
  • Can be cut in grid 1.5 x 1.5 cm

Technical specifications

  • With Screening 1.5 x 1.5 cm
Product type

Foam insert

Width

320 mm

Height

60 mm

Length

455 mm

Dim

(L x W x H) 455 x 320 x 60 mm

Factory colour

Grey

Black

Material (details)

Foam mat

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 820956 TOOLCRAFT 820956 Foam insert (L x W x H) 455 x 320 x 60 mm

Description

This foam mat inlay can be used to customise the storage space in a case. Simply cut with a sharp knife using the pre-printed grid (approx. 1.5 x 1.5 cm) as a template To give you the shape you require. Sensitive equipment such as laser levels and photographic equipment can then be held securely in place.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.26€ 24.22*

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)