• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-7444203 Foam insert (L x W x H) 440 x 315 x 30 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1568 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 28.71)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Meringue for the bag cover 440 x 315 x 30 mm

  • Foam can be cut out
  • dim. 440 x 315 x 30 mm

Technical specifications

Product type

Foam insert

Width

315 mm

Height

30 mm

Length

440 mm

Dim

(L x W x H) 440 x 315 x 30 mm

Factory colour

Grey

Black

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481401 TOOLCRAFT TO-7444203 Foam insert (L x W x H) 440 x 315 x 30 mm

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)