• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-84268 Polster-Set 20mm Foam insert (L x W x H) 375 x 280 x 60 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cushion set for MAKPAC 20 mm

  • Two-part

Technical specifications

Product type

Foam insert

Width

280 mm

Height

60 mm

Length

375 mm

Dim

(L x W x H) 375 x 280 x 60 mm

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2302388 Makita P-84268 Polster-Set 20mm Foam insert (L x W x H) 375 x 280 x 60 mm

User & Safety Instructions

User & Safety Instructions 2302388 Makita P-84268 Polster-Set 20mm Foam insert (L x W x H) 375 x 280 x 60 mm

Description

A thick cover cushion together with the 20 mm thick floor cushion provides for a better hold and protection of the machine and accessories. There are two sections on the floor that can be removed optionally for an 18 V LXT battery.

This text is machine translated.

Scope of delivery

  • Poster set

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)