• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6617910 R 1500 L Cabinet (W x H x D) 1810 x 890 x 170 mm Blue

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,855.00 / piece)
€ 1,855.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

R 1500 L - GEDORE - Tool cabinet with blind, empty

Our service for you

Technical specifications

  • Body:
  • Rear wall with perforation 10 x 38 mm for fastening tool holders;
  • Blind:
  • Central locking with cylinder lock;
  • Sheet steel, corrosion-resistant and scratch-resistant powder-coated, GEDORE blue;
  • Use: cabinet empty
Dim

(W x H x D) 1810 x 890 x 170 mm

Product type

Cabinet

Factory colour

Blue

Material

Steel plate

Weight

76 kg

Content

1 pc(s)

Width

1810 mm

Height

890 mm

Depth

170 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906809 Gedore 6617910 R 1500 L Cabinet (W x H x D) 1810 x 890 x 170 mm Blue

Information

Information 1906809 Gedore 6617910 R 1500 L Cabinet (W x H x D) 1810 x 890 x 170 mm Blue

Description

Features

  • Suitable as workbench top Body:
  • Dimensions: H 890 x W 1810 x D 170 mm
  • Sheet steel, corrosion resistant and scratch-proof powder-coated, GEDORE blue
  • Rear wall with Euro perforation 10 x 38 mm to fix hooks Shutter:
  • Central locking with cylinder lock
  • Sheet steel, corrosion resistant and scratch-proof powder-coated, GEDORE blue Options:
  • Special colours and designs available on request
  • Delivery without tools and accessories

More interesting products

(*All information is plus legal VAT)