• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 95600375 Tool organizer box (W x H) 216 mm x 52 mm

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SWG 216 x 52 mm Organiser Box (Grey)

Our service for you

Technical specifications

  • Length: 315 mm
Dim

(W x H) 216 mm x 52 mm

Product type

Tool organizer box

Content

1 pc(s)

Width

216 mm

Height

52 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1313817 SWG 95600375 Tool organizer box (W x H) 216 mm x 52 mm

Description

Features

  • Empty with sheet-metal cover.
  • This text is machine translated.

Scope of delivery

  • 1 x assortment box gray.

More interesting products

(*All information is plus legal VAT)