• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 4009146453035 Tool organizer box (W x H) 315 mm x 230 mm

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Assortment stand gray

Our service for you

Technical specifications

  • Length: 330 mm
Dim

(W x H) 315 mm x 230 mm

Product type

Tool organizer box

Content

1 pc(s)

Width

315 mm

Height

230 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1313818 SWG 4009146453035 Tool organizer box (W x H) 315 mm x 230 mm

Description

Features

  • RAL 7015 slate gray
  • Empty, without boxes
  • For recording 5 assortment box
  • The box you will get in our range.
  • This text is machine translated.

Scope of delivery

  • 1 x assortment stand gray.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 175.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)