• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6725720 Needle nose pliers 160 mm

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Extra slim jaws and fine tip;
  • Without impact;
  • ESD = electrically conductive (Electro Static Discharge)
Product type

Needle nose pliers

Manufacturer part #

6725720

Length

160 mm

Weight

101 g

TRUE

Other

150 kg/m

150 m

Steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907837 Gedore 6725720 Needle nose pliers 160 mm

Information

Information 1907837 Gedore 6725720 Needle nose pliers 160 mm

Description

Features

  • Extra slim jaws and fine point
  • Without file-cut
  • ESD = electrostatic discharge protection

What kind of Needle Nose Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)