• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6755550 Screw extractor set M5, M6, M7, M8, M9, M10, M11, M12, M13, M14, M15, M16

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • In a handy plastic box with drill bits, guide bushings, Ausdrehstiften and boring pins
Product type

Screw extractor set

Thread size

M5

M6

M7

M8

M9

M10

M11

M12

M13

M14

M15

M16

Show more
Length

200 mm

Width

120 mm

Height

38 mm

Weight

790 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907938 Gedore 6755550 Screw extractor set M5, M6, M7, M8, M9, M10, M11, M12, M13, M14, M15, M16

Information

Information 1907938 Gedore 6755550 Screw extractor set M5, M6, M7, M8, M9, M10, M11, M12, M13, M14, M15, M16

Description

Features

  • For extracting broken screws and bolts with threads M5 - M16
  • In handy plastic case, with twist drills, guide sleeves, extractor pins and extractor nuts
  • Dimensions: 200 x 120 x 38 mm

More interesting products

(*All information is plus legal VAT)