• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6759380 Screw extractor M33, M34, M35, M36, M37, M38, M39, M40, M41, M42, M43, M44, M45

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Boring: 18.6 mm
Product type

Screw extractor

Thread size

M33

M34

M35

M36

M37

M38

M39

M40

M41

M42

M43

M44

M45

Show more
Material

Chromium vanadium steel

Length

100 mm

(Ø)

24 mm

Weight

283 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907926 Gedore 6759380 Screw extractor M33, M34, M35, M36, M37, M38, M39, M40, M41, M42, M43, M44, M45

Information

Information 1907926 Gedore 6759380 Screw extractor M33, M34, M35, M36, M37, M38, M39, M40, M41, M42, M43, M44, M45

Description

Features

  • Made from chrome-vanadium steel, 54 HRC
  • Operation:
  • Drill a central hole into the broken bolt (see table)
  • Turn the bolt extractor to the left into this hole until it grips and removes the bolt (penetrating oil may be necessary!)
  • Always choose the largest possible extractor size

More interesting products

(*All information is plus legal VAT)