• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6759620 Screw extractor set M3 - M18

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For thread (metric) M3 - M18
Product type

Screw extractor set

Thread size

M3 - M18

Material

Chromium vanadium steel

Length

250 cm

Width

250 mm

Height

100 mm

Weight

120 g

Thread handedness

Left hand cutting

Thread spec

metric

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1462077 Gedore 6759620 Screw extractor set M3 - M18

Information

Information 1462077 Gedore 6759620 Screw extractor set M3 - M18

Information 1462077 Gedore 6759620 Screw extractor set M3 - M18

Description

Made of chromium-vanadium steel, 35 HRC made
in plastic box

Scope of delivery

  • 8551 SCREW EXTRACTOR M3-M6-M8-M11 M11-M14 M14-M18
  • Storage: Plastic box

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)