• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 840/5 Screw extractor set M4 - M18

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

66 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5-piece. Screw extractor set, inner hexagon 12.5 mm (1/2")

  • Symbol image for Hazet 840/5 Screw extractor set M4 - M18

Technical specifications

Product type

Screw extractor set

Thread size

M4 - M18

Material

Chromium vanadium steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801425 Hazet 840/5 Screw extractor set M4 - M18

Description

Features

  • For removing damaged screws and bolts with right-handed thread
  • Ground
  • Chromium-vanadium steel.

Scope of delivery

  • In plastic box
  • (Ø mm/screw size) 1.4 - 3.6/M3-M6
  • 2.1 - 4.9/M6-M8
  • 3.1 - 6.5 / M8-M11/M11-M14
  • 4.8 - 8.8
  • 6.2 - 11/M14-M18.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)