• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6759890 Screw extractor set

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • In transparent plastic box, M3-M45
Product type

Screw extractor set

Material

Chromium vanadium steel

Length

250 cm

Width

250 mm

Height

100 mm

Weight

724 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907927 Gedore 6759890 Screw extractor set

Information

Information 1907927 Gedore 6759890 Screw extractor set

Description

In plastic case. For thread (metric) M3 - M45.

This text is machine translated.

Features

  • Made from chrome-vanadium steel, 54 HRC
  • In transparent plastic box

Scope of delivery

  • 8551 SCREW EXTRACTOR M3-M6-M8-M11 M11-M14-M14-M18 M18-M24-M33-M33-M45
  • Storage: Plastic box

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 119.46*

More interesting products

(*All information is plus legal VAT)