• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Wiha PicoFinish 260 - Feinschraubendreherset 42991 Screwdriver set 7-piece Slot, Phillips

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fine-tip screwdriver set PicoFinish slit, Phillips 7-piece. (42991)

  • Ideal for fine and filigree screwing work in the precision mechanics, model construction and hobby
  • Screwdriver grip size concept for an optimal balance between precision and control
  • Extra long rotary cap enables an optimum guide
  • Sensitive working and controlled power transmission thanks to a slim grip with soft grip zone

Technical specifications

  • Handle diameter 9 and 18 mm
  • Blade width (details): Slot 1.5 mm/2 mm/2.6 mm/3 mm
Product type

Screwdriver set

Downforce

Slot

Phillips

Blade width

1.5 mm

2 mm

2.6 mm

3 mm

Size

1.5 mm

2.0 mm

2.5 mm

3.0 mm

PH 0

PH 00

PH 1

Material

Chrome moly vanadium steel

Material properties

matt chrome plating

Blade length

40 mm

50 mm

60 mm

Length

285 mm

Weight

330 g

Width

32 mm

Height

155 mm

Dim

(L x W x H) 285 x 32 x 155 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2126940 Wiha Wiha PicoFinish 260 - Feinschraubendreherset 42991 Screwdriver set 7-piece Slot, Phillips

Description

The challenge with fine mechanical screw connections is to work precisely and sensitively without damaging the work piece. The fine round screwdrivers PicoFinish from Wiha are, thanks to their long, slim grips and the Ideal quick-turn zone, for fine and filigree work in precision mechanics, as well as in hobby and modeling. The ergonomic grip design with soft zone enables comfortable working. Sensitive and fast turning is supported with the smooth-running rotating cap. The printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile. The set contains 7 Pico Finish ® fine screwdrivers.

This text is machine translated.

Scope of delivery

  • 1x fine screwdriver PicoFinish® slotted 1.5 mm x 40 mm (42384)
  • 1x fine screwdriver PicoFinish® slotted 2.0 mm x 40 mm (42388)
  • 1x fine screwdriver PicoFinish® slotted 2.5 mm x 50 mm (42391)
  • 1x fine screwdriver PicoFinish® slotted 3.0 mm x 50 mm (42394)
  • 1x fine screwdriver PicoFinish Phillips PH00 x 40 mm (42402)
  • 1x fine screwdriver PicoFinish Phillips PH0 x 50 mm (42401)
  • 1x fine screwdriver PicoFinish Phillips PH1 x 60 mm (42415)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.98*

More interesting products

(*All information is plus legal VAT)