• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 7689440 Open-ended spanner socket bit 15 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 7112-15-GEDORE plug wrench SE9 x 12, 15 mm
  • To solve difficult assembly problems, easy to replace
  • Forged
  • Chromium-vanadium steel.
  • Matt chrome-plated
  • With pin-securing
Material

Chromium-vanadium steel

Spanner size

15 mm

Downforce

Open ring spanner

9 x 12 mm socket square

Drive

9 x 12 mm

Size

15 mm

Dim

(L x W x H) 43 x 33 x 14.5 mm

Weight

40

Content

1 pc(s)

Material properties

matt chrome plating

Product type

Open-ended spanner socket bit

Width

33 mm

Height

14.5 mm

Length

43 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908387 Gedore 7689440 Open-ended spanner socket bit 15 mm

Information

Information 1908387 Gedore 7689440 Open-ended spanner socket bit 15 mm

Description

Features

  • For accessing bolts in cramped and hard-to-reach locations, easy to change
  • Forged
  • Chrome-vanadium steel, matt chrome-plated
  • With eject-pin for unlocking

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)