• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 7693630 Box wrench socket bit 17 mm

EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 7218-17-GEDORE plug-in ring spanner SE 14 x 18, 17 mm
  • To solve difficult assembly problems, easy to replace
  • Forged
  • Chromium-vanadium steel.
  • Matt chrome-plated
  • With pin-securing
Material

Chromium-vanadium steel

Spanner size

17 mm

Drive

Square socket bit 14 x 18 mm

Size

17 mm

Dim

(L x W x H) 63.6 x 30 x 21.5 mm

Weight

125

Content

1 pc(s)

Material properties

matt chrome plating

Product type

Box wrench socket bit

Width

30 mm

Height

21.5 mm

Length

63.6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908427 Gedore 7693630 Box wrench socket bit 17 mm

Information

Information 1908427 Gedore 7693630 Box wrench socket bit 17 mm

Description

Features

  • For accessing bolts in cramped and hard-to-reach locations, easy to change
  • Forged
  • Chrome-vanadium steel, matt chrome-plated
  • With eject-pin for unlocking

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)