• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 7709570 Square connection piece 12.5 mm

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • 8793-00-GEDORE square attachment 16Z - 1/2"
  • To solve difficult assembly problems, easy to replace
  • Forged
  • Chromium-vanadium steel.
  • Matt chrome-plated
  • With pin-securing
  • Max. Continuous load capacity connection square according to DIN EN ISO 6789:2003 or maximum load of the recording
No. of teeth

16

DIN standard

DIN EN ISO 6789

Material

Chromium-vanadium steel

Spanner size

12.5 mm

Downforce

1/2" (12.5 mm)

Drive

1/2" (12.5 mm)

Size

10.0 mm

1/2"

Dim

(Ø x L) 16 mm x 32 mm

Weight

174

Content

1 pc(s)

Material properties

chrome plated

Product type

Square connection piece

Length

32 mm

(Ø)

16 mm

Size

1/2"

Screwdriver features

Quick-change chuck

Ratchet bits (inch)

1 1/2"

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908702 Gedore 7709570 Square connection piece 12.5 mm

Information

Information 1908702 Gedore 7709570 Square connection piece 12.5 mm

Description

Features

  • For accessing bolts in cramped and hard-to-reach locations, easy to change
  • Forged
  • Chrome-vanadium steel, matt chrome-plated
  • With eject pin for unlocking
  • Max. continuous load of ratchet according to DIN EN ISO 6789:2003 and/or maximum load of cavity

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)