• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 7710150 8791-11 - GEDORE - Open end fitting 16 Z, 11 mm

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • 8791-11-GEDORE clip-on open-end wrench 16 Z, 11 mm
  • To solve difficult assembly problems, easy to replace
  • Forged
  • Chromium-vanadium steel.
  • Matt chrome-plated
  • With pin-securing
No. of teeth

16

Material

Chromium-vanadium steel

Spanner size

11 mm

Size

11 mm

Dim

(Ø x H) 16 mm x 7 mm

Weight

90

Content

1 pc(s)

Material properties

matt chrome plating

Product type

Open-ended spanner bit

Width

29 mm

Height

7 mm

(Ø)

16 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908629 Gedore 7710150 8791-11 - GEDORE - Open end fitting 16 Z, 11 mm

Information

Information 1908629 Gedore 7710150 8791-11 - GEDORE - Open end fitting 16 Z, 11 mm

Description

Features

  • For accessing bolts in cramped and hard-to-reach locations, easy to change
  • Forged
  • Chrome-vanadium steel, matt chrome-plated
  • With eject-pin for unlocking

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)