
Number
Total (€ 83.99 / piece)
€ 84.99
€ 83.99
incl. VAT
Only 3 Piece(s) available
Technical specifications
- The splitting of seized or turned-nuts without damage to the thread bolt.
- For nuts up to strength class 6
- With chisel-stop
- Dim
(L x W x H) 150 cm x 100 mm x 50 mm
- Product type
Nut splitter
- Weight
1000 g
- Content
1 pc(s)
- Width
100 mm
- Height
50 mm
- Length
150 cm
- Depth
150 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1908211 Gedore 8010030 1.26/3 Nut splitter (L x W x H) 150 cm x 100 mm x 50 mm
Information
Information 1908211 Gedore 8010030 1.26/3 Nut splitter (L x W x H) 150 cm x 100 mm x 50 mm
Description
Features
- For splitting jammed or stripped nuts without damaging the bolt thread
- Suitable for nuts up to property class 6
- With chisel stopper
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 91.98€ 90.48*
What kind of Car Service Equipment are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































