
Technical specifications
- Product type
Soft-face hammer
- Features
Kickback-free
- Weight
800 g
- Length
300 mm
- (Ø)
40 mm
- Material (hammer head)
Polyamide
- Material (handle)
Steel
- Width
150 mm
- Height
50 mm
- Depth
350 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1514696 Gedore 8829170 Soft-face hammer Kickback-free 800 g 300 mm 1 pc(s)
Information
Information 1514696 Gedore 8829170 Soft-face hammer Kickback-free 800 g 300 mm 1 pc(s)
Information 1514696 Gedore 8829170 Soft-face hammer Kickback-free 800 g 300 mm 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 61.98*
What kind of Hammers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































