• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 9 F-4 8614210 Sledge hammer 4930 g 700 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 9F-4-GEDORE-sledge hammer with fiberglass rod, 4kg, 700 mm
Product type

Sledge hammer

Weight

4930 g

Length

700 mm

Material (hammer head)

Steel

Material (handle)

Fibreglass

Head weight

4000 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908865 Gedore 9 F-4 8614210 Sledge hammer 4930 g 700 mm 1 pc(s)

Information

Information 1908865 Gedore 9 F-4 8614210 Sledge hammer 4930 g 700 mm 1 pc(s)

Description

Features

  • Forged hammer head DIN 1042
  • With practically unbreakable fibreglass handle, with secured head

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 166.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)