• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 9100 2K 2 2530287 L-pipe wrench 2"

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

L-pipe wrench

Range (max.)

80 mm

Clamping range

80 mm

Length

550 mm

DIN standard

DIN 5234

Weight

2200 g

Manufacturer part #

2530287

Material

Chromium-vanadium steel

Material properties

quenched and tempered

Pipe diameter (in inches) (max.)

2"

Jaw shape

C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909474 Gedore 9100 2K 2 2530287 L-pipe wrench 2"

Information

Information 1909474 Gedore 9100 2K 2 2530287 L-pipe wrench 2"

Description

Features

  • Acc. to DIN 5234, Form C
  • For working in confined spaces
  • GEDORE special chrome-vanadium steel
  • Drop forged
  • Tempered, teeth additionally hardened
  • Self-gripping by teeth offset against direction of rotation
  • Non-slip surfaces, in sizes 1" and 1.1/2" with 2-component handles
  • Roller secured against loss
  • Stove enamelled blue

What kind of Alligator Wrenches are you looking for?