• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 176 2 6438310 L-pipe wrench 2"

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

L-pipe wrench

Dim

(L x W x H) 580 x 95 x 30 mm

Range (max.)

76 mm

Clamping range

76 mm

Length

580 mm

DIN standard

DIN 5234

Weight

2570 g

Manufacturer part #

6438310

Material

Chromium-vanadium steel

Material properties

quenched and tempered

Pipe diameter (in inches) (max.)

2"

Jaw shape

B

Height

30 mm

Width

95 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906041 Gedore 176 2 6438310 L-pipe wrench 2"

Information

Information 1906041 Gedore 176 2 6438310 L-pipe wrench 2"

Description

Features

  • Acc. to DIN 5234 Form B
  • For working in confined spaces
  • Narrow head, multi-grip jaw pattern, angled 52°
  • GEDORE special chrome-vanadium steel
  • Drop forged
  • Tempered, teeth additionally hardened
  • Self-gripping by teeth offset against direction of rotation
  • Roller secured against loss
  • Stove enamelled blue

What kind of Alligator Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)