• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 45° SUPER S 70125 L-pipe wrench 45°

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

L-pipe wrench

Range (max.)

89 mm

Clamping range

89 mm

Length

640 mm

Weight

3.4 kg

Manufacturer part #

70125

Jaw angle

45°

Range (in inches)

3"

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1664027 Rothenberger 45° SUPER S 70125 L-pipe wrench 45°

Description

With the Corner pipe wrench 45° SUPER S "3" you can hold various types of pipe diameters of up to 3" and turn.

Features

  • Self-locking: 3-point bearing at the pipe (important when hold of smooth tubes). Displaced teeth: secure and anti-skid gripping, even against the direction of rotation. Robust: all-steel drop-forged body as well as inductively hardened jaws for long life.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 161.98*

What kind of Alligator Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)