• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 70241 70241 Strap/installation wrench 8"

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Strap/base pliers 8"

  • Nylon strap: For gentle work on chrome-plated fittings without damaging polished surfacesMonoblock body made of light aluminum alloy: Robust but still light

Technical specifications

Product type

Strap/installation wrench

Dim

(L x W x H) 300 x 305 x 44 mm

Range (max.)

220 mm

Length

300 mm

Weight

0.3700 kg

Manufacturer part #

70241

Pipe diameter (in inches) (max.)

8"

Range (in inches)

8"

Height

44 mm

Width

305 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797870 Rothenberger 70241 70241 Strap/installation wrench 8"

Description

The belt pipe and fitting pliers allow you to work on chrome-plated surfaces up to Ø 8" without damaging polished surfaces.

This text is machine translated.

Scope of delivery

  • Strap/base pliers, 8" 220mm with replaceable nylon strap

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 238.98*

What kind of Alligator Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)