Nylon strap: For gentle work on chrome-plated fittings without damaging polished surfacesMonoblock body made of light aluminum alloy: Robust but still light
Technical specifications
Product type
Strap/installation wrench
Range (max.)
89 mm
Length
300 mm
Manufacturer part #
70240
Pipe diameter (in inches) (max.)
3"
Range (in inches)
3"
UKCA
yes
Variants(All information include VAT, plus shipping costs)