• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 83 30 010 L-pipe wrench 45° 1"

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Pipe wrench S-Maul

  • Jaw Opening Max: Ø 42 mm (1 5/8 mm, Overall Length: 320 mm
  • Slim, S-type jaw
  • Jaws with offset teeth in opposite direction
  • Teeth additionally induction hardened
  • Three-point contact on pipes, self-locking
  • I-beam handle design
  • Captive adjusting nut
  • Red powder coated, jaws bright ground
  • Chrome vanadium electric steel, forged, oil-hardened
  • DIN 5234

Technical specifications

Product type

L-pipe wrench

Dim

(L x W x H) 320 x 59 x 30 mm

Range (max.)

42 mm

Clamping range

Ø 42 mm (1 5/8 mm

Type

83 30 010

Length

320 mm

DIN standard

DIN 5234

Weight

836 g

Manufacturer part #

83 30 010

Material

Chromium-vanadium electric furnace steel

Material properties

tempered

Jaw angle

45°

Pipe diameter (in inches) (max.)

1"

Jaw shape

C

Height

30 mm

Width

59 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 822353 Knipex 83 30 010 L-pipe wrench 45° 1"

User & Safety Instructions

User & Safety Instructions 822353 Knipex 83 30 010 L-pipe wrench 45° 1"

Description

Slim, S-shaped mouth. Against the direction of rotation offset teeth. Teeth hardened inductively in addition. Three Point plant at the pipe, wedging. Double-T profile grip. Captive adjusting nut. Red powder coated, polished jaws. Forged. Chrome-vanadium electric steel, forged, oil-hardened multi-level

This text is machine translated.

Features

  • Double-T profile grip
  • Red powder-coated, polished jaws
  • Forged
  • Captive Adjusting Nut
  • Teeth induction hardened
  • Slim, S-shaped mouth
  • Against the direction of rotation offset teeth
  • Three Point plant at the pipe, WEDGING
  • Chromium-vanadium electric-steel, forged, oil-hardened.
  • This text is machine translated.

What kind of Alligator Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)