• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Super s 070122X Alligator wrench 45°

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Alligator wrench

Dim

(L x W x H) 300 x 100 x 50 mm

Range (max.)

34 mm

Length

300 mm

Weight

1000 g

Manufacturer part #

070122X

Material

Chromium-vanadium steel

Jaw angle

45°

Range (in inches)

1"

Height

50 mm

Width

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1664094 Rothenberger Super s 070122X Alligator wrench 45°

Description

Corner pipe wrench 45° to hold and turn of pipes of different materials up to 1".

Features

  • Self-locking: 3-point bearing at the pipe (important when hold of smooth tubes). Displaced teeth: secure and anti-skid gripping, even against the direction of rotation. Robust: all-steel drop-forged body as well as inductively hardened jaws for long life.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 76.98*

What kind of Alligator Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)