• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 96-125 - GEDORE - Cross-cut chisel 125x14x9 mm 8702180

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design according to DIN 6451
  • Chrome-molybdenum-vanadium air hard steel 45 CrMoV 7
  • In the entire length of the evenly through-hardened and carefully.
  • Hammer Heads induction.
  • Work send polished and clear painted
Product type

Cape chisel

Chisel width

5 mm

Length

125 mm

Content

1 pc(s)

Shank Ø

14 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908956 Gedore 96-125 - GEDORE - Cross-cut chisel 125x14x9 mm 8702180

Information

Information 1908956 Gedore 96-125 - GEDORE - Cross-cut chisel 125x14x9 mm 8702180

Description

Features

  • Acc. to DIN 6451
  • Chrome-molybdenum-vanadium air hardening steel 45CrMoV7
  • Carefully hardened and tempered along the full length
  • Striking heads inductively tempered
  • Working edge polished and clear varnished

What kind of Hand Chisels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.