• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Automotive 2478641 Hydraulic handpump

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. Pressure 700 bar
Tension/pressure capacity

17 t

Weight

7.5 kg

Content

1 pc(s)

Product type

Hydraulic handpump

7.5 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3645577 Gedore Automotive 2478641 Hydraulic handpump

Description

The hydraulic hand pump can be used as a drive for the hydraulic cylinder KL-0040-2500 or KL-0040-1700 (included in KL-0040-175 B)., The pressure gauge included in the kit with an additional metric tons of scale matched to our 17 t hydraulic cylinders can be used to control the hydraulic pressure and the required force during the operation.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.