• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Automotive 3283976 KL-0186-9090-2 A Foam insert (W x H x D) 321 x 60.5 x 215 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories/spare parts: Other
Product type

Foam insert

Width

321 mm

Height

60.5 mm

Dim

(W x H x D) 321 x 60.5 x 215 mm

Depth

215 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3644916 Gedore Automotive 3283976 KL-0186-9090-2 A Foam insert (W x H x D) 321 x 60.5 x 215 mm

Description

Included in the delivery of KL-0186-91 EA.

This text is machine translated.

What kind of Toolbox Inserts are you looking for?