• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Automotive 3425770 KL-4999-8209-2 Foam insert (W x H x D) 995 x 50 x 465 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories/spare parts: Other
Product type

Foam insert

Width

995 mm

Height

50 mm

Dim

(W x H x D) 995 x 50 x 465 mm

Depth

465 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3644921 Gedore Automotive 3425770 KL-4999-8209-2 Foam insert (W x H x D) 995 x 50 x 465 mm

Description

Included in the delivery of KL-4999-8202 E.

This text is machine translated.

What kind of Toolbox Inserts are you looking for?