
Number
Technical specifications
- Product type
Bit set
- Function
Metric
- Drive
1/2" (12.5 mm)
- Material
Chromium-vanadium steel
- Material properties
chrome plated
quenched and tempered
- Spanner size
8 mm
9 mm
10 mm
11 mm
12 mm
13 mm
14 mm
15 mm
16 mm
17 mm
Show more
- Dim
(L x W x H) 425 x 277 x 55 mm
- Length
425 mm
- Width
277 mm
- Height
55 mm
- Weight
5.8 kg
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1462132 Gedore D19 EMU-20 Bit set Metric 1/2" (12.5 mm) 23-piece 2545845
Information
Information 1462132 Gedore D19 EMU-20 Bit set Metric 1/2" (12.5 mm) 23-piece 2545845
Information 1462132 Gedore D19 EMU-20 Bit set Metric 1/2" (12.5 mm) 23-piece 2545845
Description
Hand tools made of Gedore 31CrV3 steel.
Scope of delivery
- Reversible ratchet 1/2"
- Extension 1/2" 125 mm
- Extension 1/2" 250 mm
- Universal joint 1/2" 73,5 mm
- Cross handle 1/2" 292 mm
- Wrench socket size 8/9/10/11/12/13/14/15/16/17/18/19/21/22/24/27/30/32 mm
- Steel case.














