• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore E 248 H-40-45 8739850 Hammer handle 140 g 320 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 12.99
-15 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • E248H -40-45-GEDORE replacement handle Hickory 320 mm
Product type

Hammer handle

Weight

140 g

Length

320 mm

Material (handle)

Hickory

Head weight

0.14 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909155 Gedore E 248 H-40-45 8739850 Hammer handle 140 g 320 mm 1 pc(s)

Information

Information 1909155 Gedore E 248 H-40-45 8739850 Hammer handle 140 g 320 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.98€ 32.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)