• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore E 248 H-60-70 8740000 Hammer handle 210 g 310 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • E248H -60-70-GEDORE replacement handle Hickory 310 mm
Product type

Hammer handle

Weight

210 g

Length

310 mm

Material (handle)

Hickory

Head weight

0.21 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909157 Gedore E 248 H-60-70 8740000 Hammer handle 210 g 310 mm 1 pc(s)

Information

Information 1909157 Gedore E 248 H-60-70 8740000 Hammer handle 210 g 310 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)