• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore E-4 E-300 8588030 Hammer handle 99 g 300 mm DIN 5111 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 11.99
-46 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • E-4E-300-GEDORE replacement handle ash 300 mm
Product type

Hammer handle

Weight

99 g

Length

300 mm

Material (handle)

Ash wood

DIN standard

DIN 5111

Head weight

300 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908808 Gedore E-4 E-300 8588030 Hammer handle 99 g 300 mm DIN 5111 1 pc(s)

Information

Information 1908808 Gedore E-4 E-300 8588030 Hammer handle 99 g 300 mm DIN 5111 1 pc(s)

Description

Features

  • Ash (E 4 E) or hickory handle (E 4 H), acc. to DIN 5111
  • With oval fixing hole, i.e. for engineers' hammers

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.98€ 28.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)