• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore E 600 H-1000 8597880 Hammer handle 320 g 360 mm DIN 5111 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

179 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 19.99
-10 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For head weight 1000 g
Product type

Hammer handle

Weight

320 g

Length

360 mm

Material (handle)

Hickory

DIN standard

DIN 5111

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2464174 Gedore E 600 H-1000 8597880 Hammer handle 320 g 360 mm DIN 5111 1 pc(s)

Description

Double welded Hickorystiel DIN 5111
With additional hardened steel shaft protection sleeve, ring wedge, locking plate and wood screw
With this standardized wooden handle DIN 5111, every DIN hammer head can be made into A RED TAPE PLUS hammer
This is how it is done: Insert the stem into the hammer head until it reaches the sleeve. Drive ring wedge into the designated bore. Tighten the lock plate on the hammer head with a screw.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98€ 39.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)