User & Safety Instructions 2464173 Gedore E 600 H-500 8596480 Hammer handle 200 g 320 mm DIN 5111 1 pc(s)
Description
Double welded Hickorystiel DIN 5111 With additional hardened steel shaft protection sleeve, ring wedge, locking plate and wood screw With this standardized wooden handle DIN 5111, every DIN hammer head can be made into A RED TAPE PLUS hammer This is how it is done: Insert the stem into the hammer head until it reaches the sleeve. Drive ring wedge into the designated bore. Tighten the lock plate on the hammer head with a screw.
This text is machine translated.
Description
Double welded Hickorystiel DIN 5111 With additional hardened steel shaft protection sleeve, ring wedge, locking plate and wood screw With this standardized wooden handle DIN 5111, every DIN hammer head can be made into A RED TAPE PLUS hammer This is how it is done: Insert the stem into the hammer head until it reaches the sleeve. Drive ring wedge into the designated bore. Tighten the lock plate on the hammer head with a screw.