• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore E 600 H-600 8596560 Hammer handle 234 g 330 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 16.99
-6 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • E600H-600-GEDORE replacement handle Hickory 330 mm
Product type

Hammer handle

Weight

234 g

Length

330 mm

Material (handle)

Hickory

Head weight

600 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909195 Gedore E 600 H-600 8596560 Hammer handle 234 g 330 mm 1 pc(s)

Information

Information 1909195 Gedore E 600 H-600 8596560 Hammer handle 234 g 330 mm 1 pc(s)

Description

Features

  • Ash (E 600 E) or hickory (E 600 H) DIN 5111
  • With hardened handle protective steel sleeve, tapered collar, fixing plate and wood screw
  • With this standard wooden handle, according to DIN 5111 it is possible to convert even ordinary hammer heads, as long as they are to DIN standards, to a ROTBAND-PLUS-hammer
  • Method: Hammer the handle into the hammer head until it reaches the casing. Drive the tapered collar into the centre of the handle. Fasten the safety plate with a wood screw

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.98€ 37.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)