• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore E-609 H-6-90 8747950 Hammer handle 1100 g 900 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 63.99
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • E-609 H -6-90-GEDORE replacement handle Hickory 900 mm
Product type

Hammer handle

Weight

1100 g

Length

900 mm

Material (handle)

Hickory

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909221 Gedore E-609 H-6-90 8747950 Hammer handle 1100 g 900 mm 1 pc(s)

Information

Information 1909221 Gedore E-609 H-6-90 8747950 Hammer handle 1100 g 900 mm 1 pc(s)

Description

Features

  • Hickory handle DIN 5112
  • Steel sleeve, fixing plate, tapered collar and wood screw
  • For all hammer heads according to DIN 1042
  • With this handle, every standard DIN hammer head can be converted to a ROTBAND-PLUS-sledge hammer

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 85.98€ 83.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)