• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore E-620 E-1500 8676670 Hammer handle 280 g 280 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • E-620 E-1500-GEDORE replacement handle ROTBAND-PLUS ASH 280 mm
Product type

Hammer handle

Weight

280 g

Length

280 mm

Material (handle)

Ash wood

Head weight

1500 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909229 Gedore E-620 E-1500 8676670 Hammer handle 280 g 280 mm 1 pc(s)

Information

Information 1909229 Gedore E-620 E-1500 8676670 Hammer handle 280 g 280 mm 1 pc(s)

Description

Features

  • Contoured ash (E 620 E) or hickory handle (E 620 H) DIN 5135
  • With hardened handle protective steel sleeve, fixing plate, tapered collar and wood screw
  • For all club hammers according to DIN 6475
  • With this handle acc. to DIN, every standard DIN club hammer head can be converted to a ROTBAND-PLUS club hammer

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)