• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore H 42 CKEL-09 Allen Allen key set 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 10 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 66.08
-43 %
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen key set

Downforce

Allen

Spanner size

1.5 mm

2 mm

2.5 mm

3 mm

4 mm

5 mm

10 mm

Length

12 cm

Material properties

powder-coated

Weight

360 g

Height

50 mm

Width

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451521 Gedore H 42 CKEL-09 Allen Allen key set 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 10 mm

Description

Color coding simplifies the assignment of the correct key width
Ball head allows screws to be screwed in places that are difficult to access
Key is easy to remove
Abrasion-proof powder-coated

This text is machine translated.

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)